Honeywell MLT004N6000B5C technical specifications.
| Bearing Type | Sleeve |
| Length | 132mm |
| Linearity | 0.1% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Resistance | 6kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | No |
| Termination | Cable |
| Tolerance | 20% |
| Total Resistance | 6kR |
| DC Rated Voltage | 30V |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell MLT004N6000B5C to view detailed technical specifications.
No datasheet is available for this part.