Honeywell MM500PG1QA technical specifications.
| Accuracy | 0.25% |
| Height | 46.48mm |
| Length | 25.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operating Pressure | 500PSI |
| Operating Supply Voltage | 5V |
| Output Voltage | 50mV |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Primary Type | PRESSURE |
| DC Rated Voltage | 5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MM500PG1QA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.