Honeywell MML11KA3AAKGSDG technical specifications.
| Actuator Style | Rectangular Button |
| Max DC Voltage Rating | 24V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Green |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MML11KA3AAKGSDG to view detailed technical specifications.
No datasheet is available for this part.