Honeywell MML21EA3ADK technical specifications.
| Current Rating | 3A |
| Illumination Color | Multiple |
| Package Quantity | 1 |
| Series | MML21 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MML21EA3ADK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.