Honeywell MML52E20Y technical specifications.
| Type | Lens/LED |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MML52E20Y to view detailed technical specifications.
No datasheet is available for this part.