Illuminated rocker switch with SPST/SPDT functionality and a curved black actuator. Rated for 12A at 250VAC, featuring quick connect termination and a panel snap-in mount. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles, operating between 0°C and 85°C. RoHS compliant and lead-free.
Honeywell MRS93-16BB technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Color | Black |
| Current Rating | 12A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 20.9mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MRS |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell MRS93-16BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.