Honeywell MRS93-17BB technical specifications.
| Max Operating Temperature | 85 |
| Termination Type | QUICK CONNECT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MRS93-17BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.