This SPDT switch features a plunger actuator style and a screw termination style. It has a maximum current rating of 5 amps at 250 volts AC and can operate within a temperature range of -55 to 85 degrees Celsius. The switch is screw mount and has a minimum operating force of 7.23 units.
Honeywell MS25383-1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 7.23N |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MS25383-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.