Honeywell MS27785-2 technical specifications.
| Pole Throw Configuration | SP3T |
| Switch Configuration | (ON) ON ON |
| Max Current Rating | 10@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Actuator Style | Round Lever |
| Termination Style | IWTS |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 71°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell MS27785-2 to view detailed technical specifications.
No datasheet is available for this part.