Honeywell MS27786-26 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | WIRE |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell MS27786-26 to view detailed technical specifications.
No datasheet is available for this part.