The Honeywell NBP Series pressure sensor is a vented gauge device with an operating pressure of 1PSI and a maximum operating temperature of 125°C. It features a Wheatstone bridge output type and a barbed port style. The sensor is designed for use in environments with pressures up to 10PSI. It is not RoHS compliant.
Honeywell NBPDANN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDANN001PGUNV to view detailed technical specifications.
No datasheet is available for this part.