The Honeywell NBP Series pressure sensor is a Wheatstone bridge output device with 0.25% accuracy. It operates within a temperature range of -40°C to 125°C and measures pressures up to 30PSI. The sensor features a barbed port style and a vented gauge pressure type. It is not RoHS compliant and has a PC pin termination.
Honeywell NBPDANN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDANN005PGUNV to view detailed technical specifications.
No datasheet is available for this part.