The Honeywell NBP Series pressure sensor is a vented gauge type with an operating pressure of 1.45PSI. It features a Wheatstone bridge output and a barbed port style. The sensor has an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is not RoHS compliant.
Honeywell NBPDANS100MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDANS100MGUNV to view detailed technical specifications.
No datasheet is available for this part.