
Honeywell NBPDLNN015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPDLNN015PGUNV to view detailed technical specifications.
No datasheet is available for this part.
