
Absolute pressure sensor with a 30 PSI operating range and 0.25% accuracy. Features a Wheatstone bridge analog output and a DIP package with through-hole mounting. Operates from 1.8V to 12V supply voltage with a nominal supply current of 1.5mA. Designed for a temperature range of -40°C to 125°C.
Honeywell NBPDLNN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPDLNN030PAUNV to view detailed technical specifications.
No datasheet is available for this part.
