
The Honeywell NBP pressure sensor is a DIP-packaged device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 12V and a minimum supply voltage of 1.8V. The sensor is designed for through-hole mounting and is not RoHS compliant. It is a Wheatstone bridge output type pressure sensor with a pressure type of vented gauge and a port style of barbless.
Honeywell NBPDLNN060PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Operating Pressure | 60PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDLNN060PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
