
Honeywell NBPDLNN150PAUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDLNN150PAUNV to view detailed technical specifications.
No datasheet is available for this part.
