Honeywell NBPDLNS015PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell NBPDLNS015PAUNV to view detailed technical specifications.
No datasheet is available for this part.