
This pressure sensor features a Wheatstone bridge output type and a barbless port style. It operates within a temperature range of -40°C to 125°C and measures up to 30PSI. The sensor is not RoHS compliant and has a PC pin termination. It is part of the NBP series and is available in a DIP package type.
Honeywell NBPDLNS030PGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDLNS030PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
