The NBP Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed to operate within a pressure range of 1PSI to 10PSI and is terminated with PC Pin connections. The sensor is not RoHS compliant.
Honeywell NBPDPNN001PGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDPNN001PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.