The NBPDPNN160MGUNV is a pressure sensor from Honeywell with a Wheatstone bridge output type and a vented gauge pressure type. It operates within a temperature range of -40 to 125°C and has a maximum operating pressure of 12.33PSI. The sensor is not RoHS compliant and has a PC pin termination. It is part of the NBP series and has a no port style.
Honeywell NBPDPNN160MGUNV technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 2.32PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPDPNN160MGUNV to view detailed technical specifications.
No datasheet is available for this part.