The Honeywell NBPDPNS060PGUNV is a gage pressure sensor with an operating pressure range of 0 to 60psi and a maximum overload pressure of 120psi. It operates at a maximum supply voltage of 12V and has an accuracy of ±0.25%. The device is designed to function within a temperature range of -40°C to 125°C and requires a supply current of up to 2.5mA. The sensor is available in a 4-pin DIP package and is suitable for use in air or gas media.
Honeywell NBPDPNS060PGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell NBPDPNS060PGUNV to view detailed technical specifications.
No datasheet is available for this part.