The Honeywell NBP Series pressure sensor is a Wheatstone bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a surface mount package and is not RoHS compliant. The sensor is designed for use in applications with pressures up to 30PSI and is suitable for use in general environmental sensing applications.
Honeywell NBPLANN005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLANN005PGUNV to view detailed technical specifications.
No datasheet is available for this part.