
Peizoresistive pressure sensor with a 30 PSI maximum operating pressure and 0.25% accuracy. Features a Wheatstone bridge analog output and a square, surface mount SMT-6 package. Operates within a temperature range of -40°C to 125°C with a supply voltage range of 1.8V to 12V. Input resistance is 3kR, with a nominal supply current of 1.5mA.
Honeywell NBPLANN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 30PSI |
| Operating Supply Current | 1.5mA |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 30 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLANN030PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
