
The Honeywell NBP Series pressure sensor is a surface mount, absolute pressure sensor with a nominal supply current of 1.5mA. It operates over a temperature range of -40°C to 125°C and is rated for a maximum supply voltage of 12V. The sensor is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. It is available in a package quantity of 200 units.
Honeywell NBPLANN100PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Input Resistance | 3kR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 100PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPLANN100PAUNV to view detailed technical specifications.
No datasheet is available for this part.
