Honeywell NBPLANS150PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 240PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Pressure | 150PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLANS150PAUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
