Honeywell NBPLLNG001PSUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 1PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Sealed Gauge |
| Series | NBP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NBPLLNG001PSUNV to view detailed technical specifications.
No datasheet is available for this part.