This gage pressure sensor from Honeywell has an operating pressure range of 0 to 100psi and can withstand a maximum overload pressure of 240psi. It operates on a supply voltage between 1.8 and 12 volts, with a typical operating voltage of 5 volts and a maximum supply current of 2.5mA. The device is accurate to ±0.25% and is suitable for use in air and gas media. It is available in a 6-pin SMT package and is suitable for board mount applications.
Honeywell NBPLLNN100PGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 240psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell NBPLLNN100PGUNV to view detailed technical specifications.
No datasheet is available for this part.