
The NBP Series Absolute Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -40°C to 125°C. It is designed to measure pressures up to 60PSI and is available in a package quantity of 200. The sensor is a Wheatstone Bridge type and is not RoHS compliant.
Honeywell NBPLPNN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 200 |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLPNN030PAUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
