The Honeywell NBPLPNN100MGUNV is a pressure sensor with a vented gauge output type and a Wheatstone bridge output. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The sensor is packaged in an SMD/SMT package and is not RoHS compliant. It is part of the NBP series and has a termination of SMD/SMT.
Honeywell NBPLPNN100MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.33PSI |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPLPNN100MGUNV to view detailed technical specifications.
No datasheet is available for this part.