The Honeywell NBPLPNN150PAUNV is an absolute pressure sensor with a maximum operating pressure range of 0 to 150psi and a maximum overload pressure of 240psi. It operates at a maximum supply voltage of 12V and a maximum supply current of 2.5mA. The device is accurate to ±0.25 and has a typical operating supply voltage of 5V. It is designed for use in air or gas media and is suitable for surface mount applications.
Honeywell NBPLPNN150PAUNV technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 240psi |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell NBPLPNN150PAUNV to view detailed technical specifications.
No datasheet is available for this part.