The Honeywell NBPLPNS001BGUNV is a gage pressure sensor with an operating pressure range of 0 to 1bar. It can withstand a maximum overload pressure of 2bar and has an accuracy of ±0.25. The device operates within a temperature range of -40 to 125°C and requires a supply voltage between 1.8 and 12V, with a typical operating voltage of 5V. The maximum supply current is 2.5mA, and the sensor is designed for use in air or gas environments.
Honeywell NBPLPNS001BGUNV technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 12V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 2.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 1.8V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell NBPLPNS001BGUNV to view detailed technical specifications.
No datasheet is available for this part.