
The Honeywell NBPMANN030PAUNV is a pressure sensor with an accuracy of 0.25% and an operating temperature range of -40°C to 125°C. It is a surface mount device with a package type of SMD. The sensor is designed to operate at a maximum supply voltage of 5V and a maximum operating pressure of 30PSI. It is a board mount device and is not RoHS compliant.
Honeywell NBPMANN030PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANN030PAUNV to view detailed technical specifications.
No datasheet is available for this part.
