Honeywell NBPMANN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 200 |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANN030PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
