The Honeywell NBP Series Pressure Sensor is a Wheatstone Bridge output device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a barbed port style and is designed for use in vented gauge applications. The sensor is not RoHS compliant and is part of the NBP series. It is suitable for use in environments with a maximum pressure of 26.11PSI.
Honeywell NBPMANN400MGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 26.11PSI |
| Operating Pressure | 5.8PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANN400MGUNV to view detailed technical specifications.
No datasheet is available for this part.