The Honeywell NBP Series Absolute Pressure Sensor is a Wheatstone Bridge output device with a barbed port style, suitable for board mount applications. It operates within a temperature range of -40°C to 125°C and is not RoHS compliant. The sensor measures pressure up to 29.01PSI with an accuracy of 0.25%.
Honeywell NBPMANS001BAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANS001BAUNV to view detailed technical specifications.
No datasheet is available for this part.