The Honeywell NBPMANS005PGUNV is a Wheatstone bridge pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use in applications where a pressure range of 5PSI is required. The sensor is packaged in a surface mount device (SMD/SMT) format. The Honeywell NBPMANS005PGUNV is not RoHS compliant. It is part of the NBP series of pressure sensors.
Honeywell NBPMANS005PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANS005PGUNV to view detailed technical specifications.
No datasheet is available for this part.