The NBP Series pressure sensor is a Wheatstone Bridge output device with a vented gauge pressure type. It features a barbed port style and is available in a surface mount package. The sensor operates within a temperature range of -40°C to 125°C and has a maximum operating pressure of 30PSI. It is not RoHS compliant.
Honeywell NBPMANS015PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | No |
| Series | NBP |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NBPMANS015PGUNV to view detailed technical specifications.
No datasheet is available for this part.