
This piezoresistive sensor offers a 0.25% accuracy for gauge pressure measurements up to 120 PSI, with an operating pressure of 60 PSI. Featuring a Wheatstone bridge analog output, it operates within a wide temperature range of -40°C to 125°C and requires a supply voltage between 1.8V and 12V, with a nominal supply current of 1.5mA. Designed for surface mounting, this sensor utilizes an SMD/SMT package with barbless port style.
Honeywell NBPMLNN060PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Height | 10.94mm |
| Input Resistance | 3kR |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 120PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 60PSI |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 200 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NBP |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell NBPMLNN060PGUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
