
Honeywell NSCDANN030PGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 12V |
| Output Type | Analog, Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDANN030PGUNV to view detailed technical specifications.
No datasheet is available for this part.