
Honeywell NSCDJJN005NDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDJJN005NDUNV to view detailed technical specifications.
No datasheet is available for this part.
