The TruStability NSC differential pressure sensor is a Wheatstone Bridge output device with a DIP package. It operates within a temperature range of -40°C to 85°C and has a supply current of 1.5mA. The sensor is designed for use with a DC rated voltage of 5V and is suitable for applications requiring high accuracy, with a specified accuracy of 0.25%. The device is terminated with PC pins and features a barbless port style.
Honeywell NSCDJJN010NDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.46PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDJJN010NDUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
