
Differential pressure sensor with a 15 PSI operating range and 0.25% accuracy. Features an analog output, I2C interface, and operates within a -40°C to 85°C temperature range. Supplied in a DIP package with through-hole mounting and PC pin termination, requiring a 1.8V to 12V supply voltage with a typical 1.5mA current draw. RoHS compliant.
Honeywell NSCDRRN015PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | DIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 1.8V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Nominal Supply Current | 1.5mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability™ NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCDRRN015PDUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
