Honeywell NSCMANN001BDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCMANN001BDUNV to view detailed technical specifications.
No datasheet is available for this part.