The Honeywell NSCMRRN010NDUNV is a differential pressure sensor with an operating pressure range of -10inH2O to 10inH2O and a maximum overload pressure of 340inH2O. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 2.2mA. The sensor is designed for use in air, gas, or liquid media and has a typical operating supply voltage of 5V. It is available in an 8-pin SMD module package.
Honeywell NSCMRRN010NDUNV technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 340inH2O |
| Max Operating Supply Voltage | 6.5V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.2mA |
| Media | Air|Gas|Liquid |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell NSCMRRN010NDUNV to view detailed technical specifications.
No datasheet is available for this part.