
The TruStability NSC differential pressure sensor from Honeywell features a Wheatstone Bridge output type and barbed port style. It operates within a temperature range of -40°C to 85°C and is available in a SIP package with PC Pin termination. The sensor is designed for use in environments with pressures up to 9.76PSI and has an operating pressure of 0.15PSI.
Honeywell NSCSAAN004NDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.15PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NSCSAAN004NDUNV to view detailed technical specifications.
No datasheet is available for this part.
