The TruStability NSC Wheatstone Bridge Pressure Sensor from Honeywell is a SIP packaged device with a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and features a Wheatstone bridge output type. The sensor is designed for use in board mount applications and is suitable for use in environments with pressures up to 29.01PSI.
Honeywell NSCSANN001BGUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Operating Pressure | 14.5PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN001BGUNV to view detailed technical specifications.
No datasheet is available for this part.