The TruStability NSC Absolute Pressure Sensor is a Wheatstone Bridge output device with a barbed port style, suitable for board mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The sensor measures absolute pressure up to 250PSI with an accuracy of 0.25% and is available in a SIP package.
Honeywell NSCSANN150PAUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 250PSI |
| Operating Pressure | 150PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSANN150PAUNV to view detailed technical specifications.
No datasheet is available for this part.