
The TruStability NSC differential pressure sensor features an accuracy of 0.25% and operates within a temperature range of -40 to 85°C. It is available in a SIP package and is designed for use in various applications. The sensor is a Wheatstone bridge type and is terminated with PC pins.
Honeywell NSCSHHN010NDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 12.29PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Wheatstone Bridge |
| Port Style | Barbed |
| Pressure Type | Differential |
| Series | TruStability® NSC |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell NSCSHHN010NDUNV to view detailed technical specifications.
No datasheet is available for this part.
