
Board mount differential pressure sensor with a pressure range of -30 psi to 30 psi. Features a 4-pin SIP package with barbed port style and PC pin termination. Offers 0.25% accuracy, a Wheatstone bridge analog output, and operates on a 5V supply voltage with 1.5mA supply current. Designed for environmental sensing applications, it functions within an operating temperature range of -40°C to 85°C and is RoHS compliant.
Honeywell NSCSHHN030PDUNV technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 60PSI |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Wheatstone Bridge, Analog |
| Port Style | Barbed |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TruStability® NSC |
| Supply Current | 1.5mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell NSCSHHN030PDUNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
